Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.960 |
10+ | €6.500 |
100+ | €5.210 |
250+ | €4.840 |
500+ | €4.250 |
1000+ | €3.890 |
Price for:Each
Minimum: 1
Multiple: 1
€7.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202117
Order Code2579822
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max-
Impedance50ohm
Connector TypeTNC
Connector GenderPlug
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The 202117 is a Terminator Plug, TNC series, gold-plated brass contacts. Body made up of brass with nickel-plated finish and Delrin insulator. The TNC connector series is a miniature, threaded weatherproof series with a constant 50ohm impedance and a frequency range of DC-11GHz. TNC connector is produced with standard polarity. Threaded coupling interface ensures connector with not de-couple in vibration-intense applications.
- Durable construction
- 5000MΩ Minimum insulation resistance
- 500V Peak voltage rating
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial, Wireless, Aerospace, Defence, Military, Sensing & Instrumentation, Communications & Networking
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
-
Connector Type
TNC
Product Range
-
Operating Frequency Min
-
Impedance
50ohm
Connector Gender
Plug
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016148