Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.410 |
10+ | €19.710 |
25+ | €18.680 |
100+ | €17.070 |
250+ | €16.200 |
500+ | €15.520 |
Price for:Each
Minimum: 1
Multiple: 1
€23.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245106-02-06.00
Order Code2579851
Technical Datasheet
Connector to Connector90° MMCX Plug to SMA Bulkhead Jack
Connector Type ASMA Bulkhead Jack
Connector Type BMMCX Right Angle Plug
Coaxial Cable TypeRG174/U
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° MMCX Plug to SMA Bulkhead Jack
Connector Type B
MMCX Right Angle Plug
Impedance
50ohm
Cable Length - Metric
152mm
Product Range
-
Connector Type A
SMA Bulkhead Jack
Coaxial Cable Type
RG174/U
Cable Length - Imperial
6"
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072