Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PL-081-150B2
Order Code2917054
Product RangeAMC Series
Technical Datasheet
89 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.920 |
10+ | €3.760 |
100+ | €3.190 |
250+ | €2.960 |
500+ | €2.850 |
1000+ | €2.710 |
Price for:Each
Minimum: 1
Multiple: 1
€4.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PL-081-150B2
Order Code2917054
Product RangeAMC Series
Technical Datasheet
Connector to Connector90° AMC Plug to 90° AMC Plug
Connector Type AAMC Right Angle Plug
Connector Type BAMC Right Angle Plug
Coaxial Cable Type0.81mm
Impedance50ohm
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColourBlack
Product RangeAMC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The A-1PL-081-150B2 Low Profile AMC Jumper Cable Assembly from Amphenol RF is 150 mm long and features Amphenol Micro Coaxial (AMC) connectors on industry standard black 0.81mm diameter micro-coaxial cable. These AMC right angle plugs are low profile (2.5 mm mating height) with an extremely small footprint (3 mm x 3 mm). Their space-saving design makes them an optimal solution for portable and mobile devices. Amphenol AMC connectors are fully compatible with the Hirose U.FL series.
- Low profile AMC jumper cable assembly
- Features a AMC right angle plug to AMC right angle plug
- Phosphor bronze connector body is silver plated over copper
- Phosphor bronze center contact is gold plated over nickel
- Industry standard black FEP 0.81mm diameter micro-coaxial cable
- Impedance 50 ohm nom.
- Frequency range DC - 6GHz
- Temperature range -40°C to +85°C
- 150 mm long
Applications
Portable Devices
Technical Specifications
Connector to Connector
90° AMC Plug to 90° AMC Plug
Connector Type B
AMC Right Angle Plug
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
AMC Series
Connector Type A
AMC Right Angle Plug
Coaxial Cable Type
0.81mm
Cable Length - Imperial
5.9"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435