Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.040 |
5+ | €28.490 |
10+ | €27.530 |
25+ | €26.390 |
50+ | €25.620 |
Price for:Each
Minimum: 1
Multiple: 1
€31.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoBLD01
Order Code3958471
Technical Datasheet
Gas TypeHydrogen (H2)
Particle Count Max-
Accuracy± 1.6%
Accuracy4%
Sampling Method-
Product Range-
SVHCTo Be Advised
Product Overview
BLD1 is a battery failure detection sensor that measures H2 concentration when different battery leakage occur through CAN communication. The module has to be placed in the battery enclosure allowing to sense H2 gas generated during a failure mode. BLD1 solution allow Battery Management System (BMS) to monitor the safe operation of the battery and send an earlier signal during a thermal runaway warning to give time to passengers to leave the vehicle safely.
- Automotive product
- Fast response time (<lt/>1 second)
- Thermal conductivity gas sensor (high reliability technology)
- High H2 range detection from 0 up to 10%
- Low power consumption (25mA)
- CAN 500kbps high speed communication
- Standard automotive 4 pins connector
- Watertight housing IP6K7
Technical Specifications
Gas Type
Hydrogen (H2)
Accuracy
± 1.6%
Sampling Method
-
SVHC
To Be Advised
Particle Count Max
-
Accuracy
4%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015