Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-20-PH3
Order Code3513413
Product Range4 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €207.030 |
5+ | €191.400 |
10+ | €182.280 |
25+ | €177.080 |
50+ | €166.660 |
Price for:Each
Minimum: 1
Multiple: 1
€207.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-20-PH3
Order Code3513413
Product Range4 Series
Technical Datasheet
Gas TypePhosphine
Gas Sensor TypePH3
Particle Count Max20ppm
No. of Channels-
Filter Aperture16mm
Accuracy500ppb
Sensor Output TypeDigital
Sampling MethodElectrochemical Sensing
Gas Sensor PackageThrough Hole, 20mm x 16.6mm
Evaluation Kit / Module-
Product Range4 Series
Technical Specifications
Gas Type
Phosphine
Particle Count Max
20ppm
Filter Aperture
16mm
Sensor Output Type
Digital
Gas Sensor Package
Through Hole, 20mm x 16.6mm
Product Range
4 Series
Gas Sensor Type
PH3
No. of Channels
-
Accuracy
500ppb
Sampling Method
Electrochemical Sensing
Evaluation Kit / Module
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701