Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €251.840 |
5+ | €240.040 |
10+ | €227.550 |
25+ | €221.090 |
50+ | €216.120 |
Product Information
Product Overview
INIR-PR2.1 is an integrated IR (INIR) sensor that has been designed with the latest technology, using a microcontroller with an ARM7 core and via software design the necessary techniques have been implemented to increase the reliability of the device, therefore minimizing the probability of faults. The INIR is a user-friendly digital Gas Sensor, which is designed to use the latest SGX Sensortech’s infrared technology. The sensor is designed to decrease the implementation time, therefore increase productivity. The Integrated IR sensor incorporates the necessary electronics and embedded software to operate from a low-voltage DC power supply. The sensor will process the raw signals to output a linear, temperature compensated signal proportional to the gas concentration applied. The integrated IR can also be factory calibrated to allow installation without the need for recalibration. Recommended applications include automation and control, indoor air quality, industrial health and safety.
- Gas sensor with automatic switchover between ranges, multi-sensor mode
- Analog output of gas concentration, serial port communication
- Internal temperature sensor, active and reference signals monitored
- Full faults diagnostics and error generation, cyclic redundancy check (CRC)
- Typical low power consumption < 100mW (average)
- Easy implementation into sensors network, design for use in hazardous areas
- Certified sensor for use in explosive atmospheres (EX)
- Operating temperature range from -40 to 75°C, max dimension is 20.1mm diameter x 16.70mm height
- Stainless steel body material
- 100% nitrogen for zero calibration, 1.05% C3H8 for high span cal
Warnings
Do not expose the sensor to corrosive gases or operate under corrosive environments. Do not paint or mark the sensor externally. Do not clean the sensor with acid.
Technical Specifications
Propane
-
INIR Series
-
Integrated Infrared (INIR)
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate