Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS4-H2-1000
Order Code3958495
Product RangePS4 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €186.520 |
5+ | €163.200 |
10+ | €135.220 |
25+ | €121.240 |
50+ | €111.910 |
Price for:Each
Minimum: 1
Multiple: 1
€186.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS4-H2-1000
Order Code3958495
Product RangePS4 Series
Technical Datasheet
Gas TypeHydrogen
Particle Count Max1000ppm
Accuracy2ppm
Sampling MethodSolid Polymer Electrolyte
Product RangePS4 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Hydrogen
Accuracy
2ppm
Product Range
PS4 Series
Particle Count Max
1000ppm
Sampling Method
Solid Polymer Electrolyte
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005