Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-AOX
Order Code4162761
Product Range4 Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €70.960 |
5+ | €61.240 |
10+ | €57.930 |
25+ | €51.840 |
50+ | €49.300 |
Price for:Each
Minimum: 1
Multiple: 1
€70.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-AOX
Order Code4162761
Product Range4 Series
Technical Datasheet
Gas TypeOxygen
Particle Count Max-
Accuracy1%
Sampling MethodElectrochemical Sensing
Product Range4 Series
SVHCTo Be Advised
Product Overview
- Oxygen sensor (0-100%)
- <lt/>0.1% O2 zero current (offset)
- <lt/>5 seconds T90 response time, <lt/>50 sec T99.5 response time
- Measurement range from 0 to 100% O2, linearity, <lt/> 2% O2 temp. compensation (0-40°C)
- Min 10Kohms recommended load resistor, pressure range from 500 to 2000 mbar
- Operating humidity range from 0% to 99% RH (non condensing)
- <lt/>5% per annum long term output drift, 375000% O2hrs at 20°C expected operating life
- 0.01A max current in normal operation (pure O2), 0.9V Max o/c voltage (10 to 100% O2)
- 0.5A max s/c current (10 to 100% O2)
- Temperature range from -20°C to +50°C
Technical Specifications
Gas Type
Oxygen
Accuracy
1%
Product Range
4 Series
Particle Count Max
-
Sampling Method
Electrochemical Sensing
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796