Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-6P-RD01
Order Code3605066
Product RangeATP
Technical Datasheet
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.680 |
10+ | €4.580 |
Price for:Each
Minimum: 1
Multiple: 1
€4.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-6P-RD01
Order Code3605066
Product RangeATP
Technical Datasheet
Product RangeATP
No. of Positions6Ways
For Use WithAmphenol ATP Series Size 12 Automotive Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating-
Current Rating25A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ATP
No. of Positions
6Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
For Use With
Amphenol ATP Series Size 12 Automotive Pin Contacts
IP Rating
IP67
Current Rating
25A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024503