Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC6AFPZB
Order Code3280952
Product RangeAC
Technical Datasheet
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.590 |
10+ | €13.820 |
25+ | €11.470 |
100+ | €10.470 |
250+ | €9.460 |
500+ | €9.270 |
Price for:Each
Minimum: 1
Multiple: 1
€18.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC6AFPZB
Order Code3280952
Product RangeAC
Technical Datasheet
No. of Contacts6Contacts
GenderJack
Connector MountingChassis Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Alloy Body
Product RangeAC
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Chassis Mount
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (15-Jan-2018)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
AC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012