Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDPBS-11L017-2405
Order Code4079141
Product RangeDuraMate AHDP Series
Technical Datasheet
139 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.230 |
| 10+ | €3.230 |
| 100+ | €3.170 |
| 250+ | €2.930 |
| 500+ | €2.660 |
| 1000+ | €2.390 |
Price for:Each
Minimum: 1
Multiple: 1
€4.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDPBS-11L017-2405
Order Code4079141
Product RangeDuraMate AHDP Series
Technical Datasheet
Connector Shell Size24
Cable Diameter Max37.5mm
Strain Relief MaterialThermoplastic
Product RangeDuraMate AHDP Series
For Use WithAmphenol DuraMate AHDP Backshell Ring Adapter Series Circular Connectors
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Thermoplastic
For Use With
Amphenol DuraMate AHDP Backshell Ring Adapter Series Circular Connectors
Cable Diameter Max
37.5mm
Product Range
DuraMate AHDP Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414