Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-3S
Order Code2361183
Product RangeATM
Technical Datasheet
534 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.873 |
10+ | €0.668 |
100+ | €0.545 |
500+ | €0.506 |
1000+ | €0.496 |
2500+ | €0.486 |
Price for:Each
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-3S
Order Code2361183
Product RangeATM
Technical Datasheet
Product RangeATM
No. of Positions3Ways
For Use WithATM Series Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1500V
Current Rating7.5A
Product Overview
The ATM06-3S is a 3-position Plug with a thermoplastic housing that is not only durable, but has excellent UV resistance and silicone rubber seal. The ATM06 series pin connector design is incorporates an integral latching system that ensures a definitive electrical and mechanical connection. The contacts are derived from quality copper alloy to ensure an electrically-reliable connection. It is compatible with other existing standard products industry-wide. The plug it will not detached or loosened when placed at 750mm and dropped to concrete eight times.
- 7.5A Rated current
- 1000MΩ at 25°C Insulation resistance
- Meets or exceeds 1500 volts minimum dielectric
- IP67 Moisture resistance
- 100 mating cycles Durability
Applications
Industrial
Technical Specifications
Product Range
ATM
No. of Positions
3Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
1500V
Gender
Plug
For Use With
ATM Series Socket Contacts
IP Rating
IP67
Current Rating
7.5A
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082