Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 30C006 100 12..
Order Code1188965
Product RangeEcomate C016 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 30C006 100 12..
Order Code1188965
Product RangeEcomate C016 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeEcomate C016 Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
SVHCNo SVHC (17-Dec-2014)
Alternatives for C016 30C006 100 12..
1 Product Found
Product Overview
The C016 30C006 100 12 from Amphenol is an ecomate circular male receptacle connector with 6 + PE contacts. The ecomate series provide easy operation, reduced dimensions, robust design, quick and easy assembly. This connector’s main area of application is in the field of plant construction and machine building. It is used for measuring and controlling applications as well as for power supply technology. This ergonomically designed connectors are approved by UL E63093, CSA 48932, VDE 1781/1780, SEV 00.0394 standards and designed for safe handling.
- Solder termination
- Silver plated contacts
- Rated voltage of 250V according to DIN EN 60664-1/IEC 60664-1 standard
- Contact resistance is less than or equal to 5mohm according to DIN EN 60512-2/IEC 60512-2 (test 2a)
- Current carrying capacity of 10A at 55°C according to DIN EN 60512-3/IEC 60512-2 (test 5b)
- Operating temperature range from -40°C to 125°C
- IP67/IP65 degree of protection in accordance with DIN EN 60529/IEC 60529 standard
- Black colour polyamide (PA6/PA6.6) housing
- Maximum wire gauge of 0.75mm²
- UL94 V-0 flammability
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Flange Mount Receptacle
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
SVHC
No SVHC (17-Dec-2014)
Product Range
Ecomate C016 Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021