Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A005 500 12
Order Code2345980
Product RangeHeavy Mate Q
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.730 |
| 10+ | €8.670 |
| 100+ | €7.020 |
| 250+ | €6.920 |
| 500+ | €6.820 |
| 1000+ | €6.620 |
Price for:Each
Minimum: 1
Multiple: 1
€9.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A005 500 12
Order Code2345980
Product RangeHeavy Mate Q
Technical Datasheet
Product RangeHeavy Mate Q
No. of Contacts6Contacts
Heavy Duty Connector TypeInsert
No. of Contacts5+PE Contacts
Rectangular Shell SizeQ5
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate Q
Heavy Duty Connector Type
Insert
Rectangular Shell Size
Q5
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
6Contacts
No. of Contacts
5+PE Contacts
Gender
Plug
Current Rating
10A
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257