Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A016 102 4
Order Code2346014
Product RangeHeavy Mate A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.930 |
10+ | €26.830 |
25+ | €25.790 |
100+ | €24.740 |
250+ | €24.250 |
500+ | €23.770 |
Price for:Each
Minimum: 1
Multiple: 1
€27.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A016 102 4
Order Code2346014
Product RangeHeavy Mate A
Technical Datasheet
Product RangeHeavy Mate A
No. of Contacts17Contacts
Heavy Duty Connector TypeInsert
No. of Contacts16+PE Contacts
Rectangular Shell Size16A
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max14AWG
Current Rating16A
Wire Size AWG Min24AWG
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
Heavy Mate A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16A
Heavy Duty Contact Type
Screw Pin
Current Rating
16A
Contact Plating
Silver Plated Contacts
No. of Contacts
17Contacts
No. of Contacts
16+PE Contacts
Gender
Plug
Wire Size AWG Max
14AWG
Wire Size AWG Min
24AWG
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07