Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA115 11 1 100 001
Order Code2806629
Product RangeX Mate Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.830 |
5+ | €21.550 |
10+ | €21.120 |
Price for:Each
Minimum: 1
Multiple: 1
€21.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA115 11 1 100 001
Order Code2806629
Product RangeX Mate Series
Technical Datasheet
Connector Type AM15 Plug
Connector to ConnectorM15 Straight Plug to Free End
Connector Type AM15 Sensor Straight 3 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeX Mate Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M15 Plug
Connector Type A
M15 Sensor Straight 3 Position Plug
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
X Mate Series
Connector to Connector
M15 Straight Plug to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.243