Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS0L-10CG
Order Code4218801
Product Rangeecomate Aquarius Series
271 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.960 |
10+ | €9.640 |
25+ | €9.210 |
100+ | €8.060 |
250+ | €7.850 |
500+ | €7.630 |
Price for:Each
Minimum: 1
Multiple: 1
€10.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS0L-10CG
Order Code4218801
Product Rangeecomate Aquarius Series
Connector Shell Size14
Cable Diameter Max8.8mm
Strain Relief MaterialThermoplastic
Product Rangeecomate Aquarius Series
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Thermoplastic
For Use With
10 Position Amphenol Sine Systems Ecomate Aquarius Series Connectors
Cable Diameter Max
8.8mm
Product Range
ecomate Aquarius Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05