Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €84.960 |
5+ | €80.110 |
10+ | €75.260 |
25+ | €71.720 |
50+ | €68.170 |
100+ | €65.070 |
Product Information
Product Overview
The RJ Field series Ethernet Connection System for use with harsh environment. The RJField allows to use an Ethernet class D/Cat.5e connection for 10 BaseT, 100 BaseTX or 1000 BaseT networks in harsh environment. With the patented RJStop® system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous in-field cabling and grounding. This metallic plug is connected into a receptacle, using a fast 1/4 turn bayonet coupling mechanism providing both audible and visual coupling. On the receptacle, one female RJ45 is soldered onto a PCB allowing for the back terminations of another female RJ45, a RJ45 cordset and solder termination. The RJ45 cordset shielding is transmitted to the RJ45 receptacle through lateral grounding fingers. For an outstanding EMI protection, the conductive plating versions (Ni/Cd) with metalized receptacle inserts, transmit the shielding to the connector shells and finally to the panel.
- Bayonet coupling (audible and visual coupling signal)
- 4 Mechanical coding/polarization possibilities by the user (insert rotation)
- RJ45 cordset retention in the plug - 100N in the axis
- 500 Minimum mating cycles
- IP67 Sealing
Applications
Robotics, Automation & Process Control, Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Adaptor, In-Line
RJ45
RJ45
Jack
Jack
No SVHC (25-Jun-2025)
RJ45
RJ45
RJF
8Ways
8Ways
Technical Docs (3)
Alternatives for RJF 71B
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate