70 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €87.770 |
5+ | €81.630 |
10+ | €75.480 |
25+ | €73.970 |
50+ | €72.460 |
100+ | €70.950 |
Product Information
Product Overview
RJFTV6MN is an Ethernet connection system for harsh environment. Transform your RJ45 cordset into a harsh environment connector, can be used with all standard RJ45 Cat.5e cordset brands. RJFTV allows users to use an Ethernet Class D / Cat. 5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. With the patented RJStop system user can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. Features tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device. Compatible with cable diameter from 5.5mm to 13mm data acquisition and transmission in harsh environment. Applications include railways, radars, shelters, battlefield communication, systems and navy.
- Plug with metal gland, aluminium shell - nickel plating (receptacle inserts are metallized)
- No hazardous on-field cabelling and grounding
- Sealed against fluids and dusts (IP68)
- Shock, vibration and traction resistant
- No cabling operation in field and no tools required
- Mechanical coding / polarization (4 positions), improved EMI protection
- Robust metallic cells, RJ45 cordset retention in the plug: 100 N in the axis
- 500 minimum mating cycles
- IP68 sealing, temperature range from - 40°C to +85°C
Notes
RJ45 cordset not included.
Technical Specifications
Industrial Ethernet
1 x 1 (Port)
Cat5e
Cable Mount
Unshielded
Without LED
RJF TV
RJ45 Plug
-
IP67
Vertical
Without Magnetics
Without Light Pipe
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for RJFTV6MN
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate