Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3FTV2AG
Order Code3798597
Product RangeUSB3F TV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €78.910 |
5+ | €77.330 |
10+ | €75.750 |
25+ | €74.180 |
50+ | €72.600 |
100+ | €71.020 |
Price for:Each
Minimum: 1
Multiple: 1
€78.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3FTV2AG
Order Code3798597
Product RangeUSB3F TV
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP68
Product RangeUSB3F TV
Contact Material-
Contact Plating-
SVHCLead (21-Jan-2025)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
USB3F TV
Contact Plating
-
USB Standard
USB 3.0
No. of Positions
4 Position
IP Rating
IP68
Contact Material
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for USB3FTV2AG
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391