Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBF TV 6 G
Order Code1220817
Product RangeUSBFTV
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €86.340 |
5+ | €84.700 |
10+ | €83.060 |
25+ | €79.780 |
50+ | €76.420 |
100+ | €73.210 |
Price for:Each
Minimum: 1
Multiple: 1
€86.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBF TV 6 G
Order Code1220817
Product RangeUSBFTV
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingCable Mount
IP RatingIP67
Product RangeUSBFTV
Contact Material-
Contact Plating-
SVHCCadmium (21-Jan-2025)
Product Overview
The USBF TV 6 G is an USB Sealed Connector Plug with olive drab cadmium shell. This metallic plug is connected into a receptacle, using a tri-start thread coupling mechanism with anti-decoupling device for high vibrations. The USB 2.0 cordset shielding is transmitted to the USB receptacle through grounding fingers. For an outstanding EMI protection, the conductive plated shells (Ni, Cd) with metalized receptacle inserts, transmit the shielding to the connector shells and finally to the panel.
- Shock, vibration and traction resistant
- No cabling operation in field and no tools required
- 2 Mechanical coding/polarization possibilities by the user
- USBF TV plug retent° in the receptacle - 100N in the axis
- 500 to 1500 Mating cycles
- IP67 Protection rating
- UL94V-0 Flammability rating
- -55 to 85°C Temperature range
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Cable Mount
Product Range
USBFTV
Contact Plating
-
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP67
Contact Material
-
SVHC
Cadmium (21-Jan-2025)
Alternatives for USBF TV 6 G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216