Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €158.780 |
Product Information
Alternatives for 135-2801-020.
3 Products Found
Product Overview
The 135-2801-020 is a 100ft 20-conductor 28AWG Flat Ribbon Planar Cable with stranded tinned copper conductors and a self-extinguishing PVC jacket. The colour coded cable for easy identification. The 3C® controlled characteristic cable is idea for applications in digital and analogue signal transmission. The 3C® colour coded cable is designed for mass termination techniques including Spectra- Strip IDC connectors. With the conductor centres the same as the contact centres of the connector, separation and stripping of individual conductors is completely eliminated. The colour coding allows easy circuit tracing and routing.
- CPR: Not Yet Qualified
- 105Ω Nominal impedance
- 13pf/ft at 1MHz Capacitance
- 1.5ns/ft Nominal propagation delay
- 10¹⁰Ω at 3 minute Minimum insulation resistance
- Precise spacing for controlled electrical characteristics
- Double contour allows termination from either side of the cable
- Conductor separation for circuit routing
- Colour coded for easy identification
Applications
Industrial
Technical Specifications
Unscreened
28AWG
100ft
Multi-coloured
7 x 36AWG
300V
PVC
-
20Core
0.072mm²
30.48m
25.53mm
1.27mm
Tinned Copper
Flat Ribbon Cable
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate