Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €104.270 |
Price for:Each
Minimum: 1
Multiple: 1
€104.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoLVEP100-TO5
Order Code4230063
Technical Datasheet
Sensing Range - Accelerometer± 14g
Sensor MountingThrough Hole
Sensitivity Typ100mV/g
Supply Voltage Min3VDC
Supply Voltage Max5.5VDC
Sensitivity (V/g)0.1V/g
No. of Axes-
Sensor Case / PackageTO-5
No. of Pins4 Pin
Output Interface-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
LVEP100-TO5 is an ultra low power embedded accelerometer. It is a high-performance piezoelectric accelerometer designed for ultra-low power consumption and easy integration into wireless vibration sensors and other battery-powered applications.
- 180μW ultra low power consumption, small and lightweight
- TO5 common form factor for embedded designs, hermetic seal
- Affordable for high-volume, integrated applications, dynamic vibration sensor output
- 100mV/g sensitivity, ±5% sensitivity tolerance, 2Hz to 11,000Hz frequency response (±3dB)
- 1.5VDC ±5% bias output voltage (BOV), <lt/>10ms BOV settling time
- Epoxy mounting style, 4-pin TO5 connector style, 14g peak full scale range
- 17KHz resonance frequency, voltage source range from 3VDC to 5.5VDC
- 304L stainless steel case material, hermetic sealing
- Nominal quiescent current is 60µA, output impedance is 1,000 ohm maximum
Technical Specifications
Sensing Range - Accelerometer
± 14g
Sensitivity Typ
100mV/g
Supply Voltage Max
5.5VDC
No. of Axes
-
No. of Pins
4 Pin
Operating Temperature Min
-
Qualification
-
SVHC
To Be Advised
Sensor Mounting
Through Hole
Supply Voltage Min
3VDC
Sensitivity (V/g)
0.1V/g
Sensor Case / Package
TO-5
Output Interface
-
Operating Temperature Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032