Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420ATP-05
Order Code4719946
Product RangePC420ATP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €507.750 |
Price for:Each
Minimum: 1
Multiple: 1
€507.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420ATP-05
Order Code4719946
Product RangePC420ATP Series
Technical Datasheet
Sensor TypeTrue Peak Acceleration Loop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingThread Mount
Sensitivity-
External Diameter28.45mm
Internal Diameter-
Input Current-
Product RangePC420ATP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC420ATP-05 is a PC420ATP series true peak acceleration loop-powered sensor. It provides 24/7 output of true peak acceleration, allowing for continuous trending of overall machine vibration in process control systems. True peak output is particularly useful in detecting loose parts on reciprocating machinery. The trend data alerts users to changing machine conditions and helps guide maintenance in prioritizing the need for service.
- True peak output helps detect high-frequency impacts on reciprocating machines
- Easily integrated into existing process control systems
- Manufactured in an approved ISO 9001 facility
- 12 - 30V DC voltage at sensor terminals
- 700 ohm max loop resistance at 24V DC
- Temperature range from -40°C to +85°C
- Stainless steel case material
- 1/4-28 tapped hole mounting
- 2 pin, MIL-C-5015 style output connector
- R6 type mating connector, J9T2A recommended cabling
Contents
True peak acceleration loop-powered sensor, SF6 mounting stud, calibration data (level 2).
Technical Specifications
Sensor Type
True Peak Acceleration Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
PC420ATP Series
Supply Voltage
30VDC
Sensor Mounting
Thread Mount
External Diameter
28.45mm
Input Current
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001