Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420VP-30
Order Code4719962
Product RangePC420V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €409.980 |
Price for:Each
Minimum: 1
Multiple: 1
€409.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420VP-30
Order Code4719962
Product RangePC420V Series
Technical Datasheet
Sensor TypePeak Velocity Loop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingThread Mount
Sensitivity-
External Diameter28.45mm
Internal Diameter-
Input Current-
Product RangePC420V Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC420VP-30 is a PC420V series vibration transmitter. This vibration transmitter sensor represents vibration levels by a loop current of 4-20mA, which can be easily integrated into existing plant control systems, such as a PLC, DCS, or SCADA system. As part of a continuous monitoring setup, 4-20mA trend data can be easily compared against standard vibration guides to indicate general machine health.
- Velocity peak detection
- Continuous monitoring of vibration levels
- Corrosion resistant, hermetic seal
- ESD, overload, and reverse wiring protection
- Easily integrated into existing process control systems
- Manufactured in an approved ISO 9001 facility
- Operating temperature range from -40°C to +105°C
- Case material: stainless steel
- Output connector: 2 pin, MIL-C-5015 style
- 1/4-28 tapped hole mounting
Contents
Vibration transmitter, SF6 mounting stud, Calibration data (level 2).
Technical Specifications
Sensor Type
Peak Velocity Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
PC420V Series
Supply Voltage
30VDC
Sensor Mounting
Thread Mount
External Diameter
28.45mm
Input Current
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001