Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-760-14
Order Code617325
Product Range62GB
Technical Datasheet
436 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.940 |
10+ | €2.410 |
100+ | €2.200 |
250+ | €1.950 |
500+ | €1.690 |
1000+ | €1.560 |
Price for:Each
Minimum: 1
Multiple: 1
€2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-760-14
Order Code617325
Product Range62GB
Technical Datasheet
Product Range62GB
For Use WithAmphenol 62GB Series Size 14 Flange Mount Receptacles
Cable Diameter Max22.42mm
Seal Material-
SVHCTo Be Advised
Product Overview
The 62GB-760-14 is a Flange Mounting Gasket for use with 62GB series 14-size box mounting and hermetic receptacles.
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
62GB
Cable Diameter Max
22.42mm
SVHC
To Be Advised
For Use With
Amphenol 62GB Series Size 14 Flange Mount Receptacles
Seal Material
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361