Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1012-1
Order Code151629
Product Range97
Technical Datasheet
75 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.780 |
| 10+ | €11.150 |
| 100+ | €9.270 |
| 250+ | €9.080 |
| 500+ | €8.900 |
| 1000+ | €8.710 |
Price for:Each
Minimum: 1
Multiple: 1
€12.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1012-1
Order Code151629
Product Range97
Technical Datasheet
Connector Shell Size20 / 22
Cable Diameter Max19.05mm
Strain Relief MaterialAluminium Alloy
Product Range97
For Use WithStandard Cylindrical Connector
SVHCCadmium (15-Jun-2015)
Product Overview
The 97-3057-1012-1 is a MS3057A-type Cable Clamp for use with standard cylindrical connectors. This cable clamp is made of black die-cast zinc alloy. Both clamping halves float for maximum strain relief. It is suitable for jacketed cable or wires protected by tubing and unjacketed cable or wires, use corresponding bushing.
- 1-3/16-18 Thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Shell Size
20 / 22
Strain Relief Material
Aluminium Alloy
For Use With
Standard Cylindrical Connector
Cable Diameter Max
19.05mm
Product Range
97
SVHC
Cadmium (15-Jun-2015)
Alternatives for 97-3057-1012-1
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032205