Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3F
Order Code1349032
Product RangeAC
Also Known AsGTIN UPC EAN: 884957015313
Technical Datasheet
556 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.300 |
10+ | €3.910 |
100+ | €3.160 |
250+ | €2.880 |
500+ | €2.600 |
1000+ | €2.550 |
Price for:Each
Minimum: 1
Multiple: 1
€5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3F
Order Code1349032
Product RangeAC
Also Known AsGTIN UPC EAN: 884957015313
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product RangeAC
SVHCNo SVHC (17-Dec-2014)
Product Overview
The AC3F is a 3-pole female XLR Cable Connector with tin-plated stamped contacts and a nickel-plated zinc die-cast shell. The AC series XLR connector feature the unique Australian design and patented jaws cable retention system for both standard solder connectors and the insulation displacement contact (IDC) connectors. A leading first mate last break socket contact is standard on all female connectors. The connector can be quickly and easily assembled without screws-by hand or portable termination tool.
- Solder bucket connections
- Leading first mate last break socket contact
- ≤3mΩ Typical contact resistance
- ≥1GΩ Insulation resistance
- IP40 Protection rating
- UL94V-0 Flammability rating
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Dec-2014)
Gender
Socket
Contact Plating
Tin Plated Contacts
Product Range
AC
Technical Docs (1)
Alternatives for AC3F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036