Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoBS1SRL10999XY
Order Code1751720
Product RangeMil-C 38999
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.000 |
5+ | €50.650 |
10+ | €49.300 |
25+ | €46.800 |
50+ | €45.860 |
100+ | €44.930 |
Price for:Each
Minimum: 1
Multiple: 1
€52.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoBS1SRL10999XY
Order Code1751720
Product RangeMil-C 38999
Technical Datasheet
Accessory TypeStrain Relief Backshell
For Use WithAmphenol's MIL-C 38999 Series III Connectors
Connector Shell Size11
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product RangeMil-C 38999
Product Overview
The BS1SRL10999XY is a straight Strain Relief Backshell with zinc cobalt-plated aluminium alloy construction, rotatable coupling angle and 11/B shell size. The strain relief clamps tidy up the cable after termination and provide excellent strain relief at the termination area. Ideal for use when environmental protection is not a concern and weight saving a major consideration. This strain relief backshell is designed for MIL-C 38999 series III connectors.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Strain Relief Backshell
Connector Shell Size
11
Connector Body Material
Aluminium Body
For Use With
Amphenol's MIL-C 38999 Series III Connectors
Cable Exit Angle
180°
Product Range
Mil-C 38999
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154