Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177RRB25S
Order Code1849909
Product RangeRR
Technical Datasheet
160 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.756 |
50+ | €0.682 |
100+ | €0.623 |
250+ | €0.567 |
500+ | €0.510 |
1500+ | €0.471 |
Price for:Each
Minimum: 10
Multiple: 10
€7.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177RRB25S
Order Code1849909
Product RangeRR
Technical Datasheet
No. of Positions25Ways
Connector TypeD Sub
Connector Shell SizeB
Product RangeRR
Connector Body MaterialMetal Body
For Use WithRR Series D Sub Contacts
Product Overview
The RR series Rear Release Crimp Connector designed for high volume production provide significant savings.
- EMI/RFI shell configuration
- Removable, reusable contacts
Applications
Industrial, Communications & Networking
Technical Specifications
No. of Positions
25Ways
Connector Shell Size
B
Gender
Receptacle
For Use With
RR Series D Sub Contacts
Connector Type
D Sub
Product Range
RR
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for L177RRB25S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525