Print Page
Image is for illustrative purposes only. Please refer to product description.
617 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.520 |
10+ | €2.040 |
100+ | €1.860 |
250+ | €1.720 |
500+ | €1.630 |
1000+ | €1.620 |
Price for:Each
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoTMN0111T1-3G-14
Order Code1111392
Technical Datasheet
RF / Coaxial Termination TypePCB Termination
Operating Frequency Min-
Coaxial Cable TypeRG178B, RG196A
Operating Frequency Max-
Impedance50ohm
Connector Type-
Connector Gender-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TMN0111T1-3G-14 is a PCB Straight Terminator for use with RG178B and RG196A RF coaxial cables. It has gold-plated brass body with gold-plated copper ferrule.
Applications
RF Communications, Industrial
Technical Specifications
RF / Coaxial Termination Type
PCB Termination
Coaxial Cable Type
RG178B, RG196A
Impedance
50ohm
Connector Gender
-
SVHC
No SVHC (17-Dec-2014)
Operating Frequency Min
-
Operating Frequency Max
-
Connector Type
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00215