Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTMD-50
Order Code3409774
Also Known AsGTIN UPC EAN: 0095969556842
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €113.920 |
3+ | €111.110 |
Price for:Each
Minimum: 1
Multiple: 1
€113.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTMD-50
Order Code3409774
Also Known AsGTIN UPC EAN: 0095969556842
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
External Height160mm
External Width83mm
External Depth38mm
Product Range-
SVHCTo Be Advised
Product Overview
The TMD-50 digital thermometer input and connectivity options, with dual K type inputs and °C or °F measurement.
- Dual K Type inputs
- °C or °F measurement
- Minimum/maximum and relative measurement
- Average temperature measurement
- Differential measurement T1-T2
- Data hold function freezes reading on display
- Auto power off
- Impact resistant case
- Supplied with 2 x K type probes and batteries
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
83mm
Product Range
-
External Height
160mm
External Depth
38mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36