Print Page
Image is for illustrative purposes only. Please refer to product description.
757 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.960 |
5+ | €2.520 |
10+ | €2.250 |
25+ | €2.060 |
50+ | €1.860 |
100+ | €1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS1163-AQFM
Order Code4667453
Technical Datasheet
Topology-
LED Driver TypeNon Isolated
Input Voltage Min4.3V
Input Voltage Max5.5V
Output Voltage Max-
Output Current Max0
Switching Frequency Typ1.172kHz
IC MountingSurface Mount
IC Case / PackageQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Topology
-
Input Voltage Min
4.3V
Output Voltage Max
-
Switching Frequency Typ
1.172kHz
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Driver Type
Non Isolated
Input Voltage Max
5.5V
Output Current Max
0
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability