Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.920 |
5+ | €18.270 |
Price for:Each
Minimum: 1
Multiple: 1
€21.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5247-MF_EK_AB
Order Code4158710
Technical Datasheet
Board TypeAdapter Board
IC / Module UsedAS5247
Application Sub TypeMagnetic Position Sensor
Kit ContentsAdapter Board AS5200L, Diametric Magnet AS5000-MD8H-1
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS5247-MF_EK_AB is an adapter board of AS5247 which allows an easy-to-use evaluation of the principle function of the AS5247 magnetic position sensor in your own system design. This small factor board includes the position sensor with its necessary external components. All relevant signals are available on a 2.54mm header footprint and can be easily wired to your own application.
- PCB can either be connected to external MCU or to I&P USB Box using the 5-pin dual row connector P1
- P1 is already populated and gives access for power supply as well as SPI interface
- P2 has to be populated w/ 2x8 pin header and can be used for ABI and UVW interfaces
Contents
AS5247-MF-EK-AB adapter board, AS5000-MD8H-1 diametric magnet.
Technical Specifications
Board Type
Adapter Board
Application Sub Type
Magnetic Position Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
AS5247
Kit Contents
Adapter Board AS5200L, Diametric Magnet AS5000-MD8H-1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001