500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €14.130 |
5+ | €9.160 |
10+ | €8.640 |
25+ | €8.110 |
50+ | €7.950 |
100+ | €7.790 |
Product Information
Product Overview
AS5311-ATST is a high resolution magnetic linear encoder. It is a contactless high resolution magnetic linear encoder for accurate linear motion and off-axis rotary sensing with a resolution down to <lt/>0.5µm. It is a system-on-chip, combining integrated Hall elements, analogue front end, and digital signal processing on a single chip, package. A multi-pole magnetic strip or ring with a pole length of 1.0mm is required to sense the rotational or linear motion. The magnetic strip is placed above the IC at a distance of typ. 0.3mm. The absolute measurement provides an instant indication of the magnet position within one pole pair with a resolution of 488nm per step (12- bit over 2.0mm). This digital data is available as a serial bit stream and as a PWM signal. The application includes micro-actuator feedback, servo drive feedback, robotics, and replacement of optical encoders.
- Two 12bit digital absolute outputs, serial interface and pulse width modulated (PWM) output
- Incremental output with Index
- “Red-Yellow-Green” indicators monitor magnet placement over the chip
- Contactless motion and position sensing
- Highest reliability and durability in harsh environments
- High resolution, Control of high precision movements
- Immune to external magnetic stray fields
- Lower material cost (no magnetic shielding needed)
- Supply current is 16mA typical
- TSSOP-20 package, Ambient temperature range from -40 to 125°C
Technical Specifications
4.5V
20Pins
-
4.5V
-40°C
No SVHC (21-Jan-2025)
5.5V
4mA
SMD
5.5V
125°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate