Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.360 |
5+ | €9.340 |
10+ | €7.780 |
25+ | €7.190 |
50+ | €6.790 |
100+ | €6.600 |
Product Information
Product Overview
AS72651-BLGT is a smart 18-channel VIS to NIR spectral- ID 3-sensor chipset with an electronic shutter. The multispectral sensor can be used for spectral identification in a range from visible to NIR. Every of the three sensor devices has 6 independent on-device optical filters whose spectral response is defined in a range from 410nm to 940nm with FWHM of 20nm. Using the AS7265x chipset requires the use of firmware. It must be loaded into a serial flash via a UART interface. The information about the conditions of the performed calibration (for example light source, gain, integration time) can be found in the table of optical characteristics of the respective component. Any operation other than these conditions might require a new calibration in the application. Application includes product/brand authentication, anti-counterfeiting, portable spectroscopy, product safety/adulteration detection, horticultural and specialty lighting, and material analysis.
- Compact 18-channel spectrometry chip-set solution
- Visible filter set realized by silicon interference filters
- No additional signal conditioning required
- 16-bit ADC with digital access, programmable LED drivers
- 2.7V to 3.6V with I²C interface
- Small, robust package, with built-in aperture
- Voltage operating supply range from 2.97 to 3.6V (UART Interface, TAMB = 25°C)
- Operating current is 5mA max (VDD = VDD1 = VDD2 = 3.3V, TAMB = 25°C)
- 20-pin LGA package, operating temperature range from -40 to 85°C
Technical Specifications
Photoelectric Sensors
Diffuse Reflective
16bit
-
3.6V
-
-40°C
No SVHC (27-Jun-2024)
-
Digital-I2C
AS7265x Series
2.7V
LED
-
85°C
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate