Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoCUW Y3SH.B2-GFJD-5J6T-Z242-20-R18-Z
Order Code4313138
Product RangeMicro SIDELED 3806 Series
Technical Datasheet
9,000 In Stock
9,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0651 |
9000+ | €0.0624 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€195.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoCUW Y3SH.B2-GFJD-5J6T-Z242-20-R18-Z
Order Code4313138
Product RangeMicro SIDELED 3806 Series
Technical Datasheet
LED ColourUltra White
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage2.85V
Luminous Intensity3.75cd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMicro SIDELED 3806 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Ultra White
Bulb Size
-
Forward Voltage
2.85V
Viewing Angle
120°
Product Range
Micro SIDELED 3806 Series
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
3.75cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability