Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGC VJLPL1.13-KQKS-V2V3-1
Order Code4352368
Product RangeOSLON Pure 1414 Series
Technical Datasheet
700 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.020 |
| 10+ | €0.770 |
| 25+ | €0.722 |
| 50+ | €0.674 |
| 100+ | €0.626 |
| 150+ | €0.613 |
| 200+ | €0.601 |
| 250+ | €0.588 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGC VJLPL1.13-KQKS-V2V3-1
Order Code4352368
Product RangeOSLON Pure 1414 Series
Technical Datasheet
Product RangeOSLON Pure 1414 Series
LED ColourCyan
Wavelength Typ488nm
Viewing Angle120°
Luminous Flux @ Test97lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.74V
Luminous Intensity @ Test29.5cd
Power Dissipation Pd960mW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Pure 1414 Series
Wavelength Typ
488nm
Luminous Flux @ Test
97lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
29.5cd
Automotive Qualification Standard
-
LED Colour
Cyan
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.74V
Power Dissipation Pd
960mW
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability