Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRM4.24-V7V9-1-1-700-R33
Order Code3479208
Product RangeOSLON Square
Also Known AsQ65113A0284
Technical Datasheet
1,403 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
5+ | €1.270 |
10+ | €1.060 |
25+ | €1.030 |
50+ | €0.964 |
100+ | €0.898 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRM4.24-V7V9-1-1-700-R33
Order Code3479208
Product RangeOSLON Square
Also Known AsQ65113A0284
Technical Datasheet
Product RangeOSLON Square
LED ColourRed
Wavelength Typ657nm
Viewing Angle120°
Luminous Flux @ Test-
Forward Current If Max1A
Forward Current @ Test700mA
Forward Voltage @ Test2V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
GH CSSRM4.24-V7V9-1-1-700-R33 is a high brightness LED. OSLON® square hyper red with best value for highest PPF/W. Most compact high-power LED with roven robustness, high reliability, long lifetime and low thermal resistance. Application includes architecture, horticulture lighting.
- SMT ceramic package with silicone lens package
- 120° (Lambertian emitter) typical radiation, 1035mW typical radiant flux
- ESD: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- 73% typical radiant efficiency, 5.65μmol/s typical photosynthetic photon flux
- 995 to 1120mW total radiant flux (IF = 700mA, ΦE)
- 660nm typical peak wavelength (typ, IF = 700mA, TJ = 25°C)
- 657nm typical centroid wavelength (IF = 700mA)
- 25nm typical spectral bandwidth at 50% Irel (max)
- 2.00V typical forward voltage (IF = 700mA)
- Operating temperature range from -40°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
OSLON Square
Wavelength Typ
657nm
Luminous Flux @ Test
-
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2V
Power Dissipation Pd
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability