Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH PUBRA1.25-T3U1-1-1
Order Code4771603
Product RangeOSCONIQ P 3737 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €2.110 |
| 50+ | €1.330 |
| 250+ | €1.010 |
| 500+ | €0.960 |
| 1500+ | €0.920 |
| 3000+ | €0.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€10.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH PUBRA1.25-T3U1-1-1
Order Code4771603
Product RangeOSCONIQ P 3737 Series
Technical Datasheet
Product RangeOSCONIQ P 3737 Series
LED ColourHyper Red
Wavelength Typ672nm
Viewing Angle140°
Luminous Flux @ Test34.4lm
Forward Current If Max2.8A
Forward Current @ Test700mA
Forward Voltage @ Test1.88V
Luminous Intensity @ Test9.76cd
Power Dissipation Pd1.3W
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSCONIQ P 3737 Series
Wavelength Typ
672nm
Luminous Flux @ Test
34.4lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
9.76cd
Automotive Qualification Standard
-
LED Colour
Hyper Red
Viewing Angle
140°
Forward Current If Max
2.8A
Forward Voltage @ Test
1.88V
Power Dissipation Pd
1.3W
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability