Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR DDLM32.23-GQHS-25-D1G2
Order Code4565479
Product RangeSYNIOS S2222 Series
Technical Datasheet
6,290 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.397 |
| 10+ | €0.286 |
| 25+ | €0.273 |
| 50+ | €0.259 |
| 100+ | €0.212 |
| 150+ | €0.211 |
| 200+ | €0.210 |
| 250+ | €0.206 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR DDLM32.23-GQHS-25-D1G2
Order Code4565479
Product RangeSYNIOS S2222 Series
Technical Datasheet
Product RangeSYNIOS S2222 Series
LED ColourRed
Wavelength Typ620nm
Viewing Angle120°
Luminous Flux @ Test39lm
Forward Current If Max250mA
Forward Current @ Test100mA
Forward Voltage @ Test2.15V
Luminous Intensity @ Test12.4cd
Power Dissipation Pd220mW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS S2222 Series
Wavelength Typ
620nm
Luminous Flux @ Test
39lm
Forward Current @ Test
100mA
Luminous Intensity @ Test
12.4cd
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
250mA
Forward Voltage @ Test
2.15V
Power Dissipation Pd
220mW
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability