Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELMM1.TG-S3SA-EBVFFCBB46
Order Code3299838
Product RangeOSLON Boost HM
Also Known AsQ65112A9875
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELMM1.TG-S3SA-EBVFFCBB46
Order Code3299838
Product RangeOSLON Boost HM
Also Known AsQ65112A9875
Technical Datasheet
Product RangeOSLON Boost HM
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test560lm
Forward Current If Max1.65A
Forward Voltage @ Test3.41V
Forward Current @ Test1.5A
Power Dissipation Pd-
SVHCTo Be Advised
Alternatives for KW CELMM1.TG-S3SA-EBVFFCBB46
1 Product Found
Technical Specifications
Product Range
OSLON Boost HM
Viewing Angle
120°
Forward Current If Max
1.65A
Forward Current @ Test
1.5A
SVHC
To Be Advised
LED Colour
White
Luminous Flux @ Test
560lm
Forward Voltage @ Test
3.41V
Power Dissipation Pd
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
Product traceability