Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELMM2.TK-S2S8-4L16M1
Order Code4349372
Product RangeOSLON Boost HM Series
Technical Datasheet
3,850 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.200 |
10+ | €0.840 |
25+ | €0.762 |
50+ | €0.683 |
100+ | €0.605 |
150+ | €0.593 |
200+ | €0.581 |
250+ | €0.569 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELMM2.TK-S2S8-4L16M1
Order Code4349372
Product RangeOSLON Boost HM Series
Technical Datasheet
Product RangeOSLON Boost HM Series
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test510lm
CCT-
Forward Current If Max1.3A
Forward Voltage @ Test3.4V
Forward Current @ Test1.2A
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Boost HM Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.4V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
510lm
Forward Current If Max
1.3A
Forward Current @ Test
1.2A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability