Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 488HB_EP
Order Code4698140
Product RangeMetal Can Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1,286.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,286.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 488HB_EP
Order Code4698140
Product RangeMetal Can Series
Technical Datasheet
Wavelength Typ488nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power300mW
Data Rate Max-
Laser Class-
Operating Temperature Min0°C
Operating Temperature Max60°C
Current Rating280mA
Product RangeMetal Can Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
488nm
Diode Case Style
TO-56
Data Rate Max
-
Operating Temperature Min
0°C
Current Rating
280mA
SVHC
No SVHC (21-Jan-2025)
No. of Pins
3Pins
Output Power
300mW
Laser Class
-
Operating Temperature Max
60°C
Product Range
Metal Can Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001