Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7018A
Order Code4308118
Product RangeMULTILED Series
Technical Datasheet
242 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.220 |
10+ | €1.060 |
25+ | €0.907 |
50+ | €0.861 |
100+ | €0.814 |
150+ | €0.763 |
200+ | €0.746 |
250+ | €0.729 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7018A
Order Code4308118
Product RangeMULTILED Series
Technical Datasheet
Product RangeMULTILED Series
LED ColourHyper Red, Infrared, True Green
Viewing Angle120°
Forward Voltage @ TestHR 1.9V, IR 1.3V, TG 2.3V
Wavelength / ColourHR 655nm, IR 940nm, TG 532nm
Luminous Flux / Colour-
Forward Current @ Test / ColourHR 20mA, IR 20mA, TG 20mA
Forward Current MaxHR 40mA, IR 80mA, TG 200mA
Power Dissipation PdHR 38mW, IR 26mW, TG 46mW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MULTILED Series
Viewing Angle
120°
Wavelength / Colour
HR 655nm, IR 940nm, TG 532nm
Forward Current @ Test / Colour
HR 20mA, IR 20mA, TG 20mA
Power Dissipation Pd
HR 38mW, IR 26mW, TG 46mW
LED Colour
Hyper Red, Infrared, True Green
Forward Voltage @ Test
HR 1.9V, IR 1.3V, TG 2.3V
Luminous Flux / Colour
-
Forward Current Max
HR 40mA, IR 80mA, TG 200mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001