Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.140 |
| 10+ | €1.020 |
| 25+ | €0.995 |
| 50+ | €0.969 |
| 100+ | €0.926 |
| 150+ | €0.907 |
| 200+ | €0.889 |
| 250+ | €0.870 |
Product Information
Product Overview
TMD26353M is a miniature proximity sensor module. It features advanced proximity measurement in a tiny (1.0mm x 2.0mm) and thin (0.5mm) optical land grid array module that incorporates a 940nm IR VCSEL and is factory calibrated for IR proximity response. The proximity detection feature provides object detection (e.g. close proximity) by photodiode detection of reflected IR energy sourced by the integrated VCSEL emitter. Detect/release events can be interrupt driven, and occur when proximity result crosses upper and/or lower threshold settings. The TMD2635 applications for wearable products such as true-wireless stereo earbuds, glasses, and watches include power control (automatic power up/down based on user insertion/removal), volume/mode control user detection (up/down/mute based on user touch/tap).
- Optimized for small wearable devices, tiny 1.0mm x 2.0mm x 0.5mm module
- Reduced power consumption, 1.8V power supply with 1.8V I²C bus
- Sleep mode (0.7μA) with fast wakeup, VCSEL IR emitter
- Enables superior proximity detection, integrated factory calibrated 940nm IR VCSEL
- Crosstalk and ambient light cancellation, wide configuration range
- Industrial design flexibility, dual photodiode architecture, offset emitter/detector package design
- Supply voltage to sensor range from 1.7 to 2V
- Typical supply current is 30μA (Idle state, (PON=1))
- Oscillator frequency range from 7.9 to 8.3MHz
- Operating ambient temperature range from -30 to 85°C
Technical Specifications
Serial I2C
Module
1.7V
-30°C
-
10mm
6Pins
2V
85°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate