Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €1.170 |
10+ | €0.959 |
25+ | €0.943 |
50+ | €0.927 |
100+ | €0.911 |
150+ | €0.893 |
200+ | €0.875 |
250+ | €0.856 |
Product Information
Product Overview
TMD27123M is an ALS + proximity sensor module. It features proximity detection and digital ambient light sensing (ALS). The extremely tiny 1mm x 2mm module incorporates an IR VCSEL and factory-calibrated VCSEL driver. The proximity detection feature provides object detection (e.g. mobile device screen to user’s ear) by photodiode detection of reflected IR energy (sourced by the integrated VCSEL). Detect/release events are interrupt-driven, and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features a wide range offset adjustment to compensate for unwanted IR energy reflection at the sensor. Proximity results are further improved by automatic ambient light subtraction. The application includes mobile phone display management, mobile phone and wearable user proximity detection, and wearable ambient light measurement.
- Optimized for narrow bezel mobile phones
- Reduced power consumption, 1.8V power supply with 1.8V I²C bus, sleep mode (0.7μA)
- VCSEL IR emitter, enabled superior proximity detection
- Integrated factory calibrated 940nm IR VCSEL, crosstalk and ambient light cancellation
- Wide configuration range, accurate ambient light sensing, 1.8V I²C bus
- High sensitivity, 2 channels (photopic ALS + IR), programmable gain and integration time
- Industrial design flexibility, offset emitter/detector package design
- Offset emitter / detector package design, 0x39 I²C Address
- Enables superior proximity detection
- OLGA-6 package
Technical Specifications
Ambient Light, Proximity Sensor
1.98V
OLGA
-30°C
85°C
1.7V
OLGA
6Pins
TMD2712 Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate