Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMD27253M.
Order Code3977034
Technical Datasheet
Supply Voltage Min1.7V
Supply Voltage Max2V
No. of Pins8Pins
Operating Temperature Min-30°C
Product Range-
Operating Temperature Max85°C
SVHCTo Be Advised
Alternatives for TMD27253M.
1 Product Found
Technical Specifications
Supply Voltage Min
1.7V
No. of Pins
8Pins
Product Range
-
SVHC
To Be Advised
Supply Voltage Max
2V
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001