Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMD27553M.
Order Code3977045
Technical Datasheet
Supply Voltage Min1.7V
Supply Voltage Max1.98V
Ambient Light Sensor Case StyleOLGA
No. of Pins6Pins
Product Range-
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCBoric acid (14-Jun-2023)
Alternatives for TMD27553M.
1 Product Found
Technical Specifications
Supply Voltage Min
1.7V
Ambient Light Sensor Case Style
OLGA
Product Range
-
Operating Temperature Max
85°C
Supply Voltage Max
1.98V
No. of Pins
6Pins
Operating Temperature Min
-30°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001