Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8701-1BM
Order Code4158717
Product RangeTMF8701 Series
Technical Datasheet
709 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.610 |
5+ | €4.030 |
10+ | €3.820 |
25+ | €3.580 |
50+ | €3.420 |
100+ | €3.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8701-1BM
Order Code4158717
Product RangeTMF8701 Series
Technical Datasheet
Sensing Range Max600mm
Sensing Distance Max600mm
Sensor Output TypeI2C Digital
Sensing MethodTime of Flight
Product RangeTMF8701 Series
Connection MethodPCB
Supply Voltage DC Min2.7V
Supply Voltage DC Max3.3V
Supply Voltage Min2.7V
Supply Voltage Max3.3V
SVHCNo SVHC (21-Jan-2025)
Product Overview
TMF8701-1BM is a time-of-flight sensor. It is a time-of-flight (TOF) sensor in a single modular package with associated VCSEL. The TOF device is based on SPAD, TDC, and histogram technology. The device is ideal for use in the mobile phone market with applications including distance measurement for camera autofocus (laser detect autofocus - LDAF), supporting low-power system operation by enabling high-power components (i.e. 3D facial recognition) only when an object is in the detection range, proximity detection, presence detection - object detection, collision avoidance.
- Small footprint fits in the mobile phone bezel
- 21° FOI, detecting central closest objects
- Time-to-Digital converter (TDC), direct time-of-flight measurement
- Within 5% of measurement (accuracy); no multi-path and no multiple object problems as for iToF
- Single photon avalanche photodiode (SPAD), histogram based architecture
- Better accuracy detects reliably closest object, Min. distance 1mm (black target), max distance 60cm
- Dynamic cover glass calibration, no complex calibration
- Reliable operation under demanding use cases, compensates for dirt on glass
- Reference SPAD, improved accuracy over temperature and life
- OLGA12 package, operating ambient temperature range from -30 to 70°C
Technical Specifications
Sensing Range Max
600mm
Sensor Output Type
I2C Digital
Product Range
TMF8701 Series
Supply Voltage DC Min
2.7V
Supply Voltage Min
2.7V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
600mm
Sensing Method
Time of Flight
Connection Method
PCB
Supply Voltage DC Max
3.3V
Supply Voltage Max
3.3V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability